1056744-1

2998 5044 02

Enhance the performance and durability of your RF connectors with our AMP SMA, CGS SM Connector Shrouds. Designed for seamless integration, these shrouds ensure optimal impedance of 50 Ω, guaranteeing reliable signal transmission in high-frequency applications. Crafted with quality materials, they provide a protective barrier against environmental factors, extending the lifespan of your connectors. Rest assured, our RF Connector Shrouds are compliant with RoHS standards, making them a sustainable choice for your connectivity needs. Upgrade your setup today and experience enhanced functionality with these essential accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1056744-1
Series: AMP SMA,CGS SM
Impedance: 50 Ω
Product: RF Connector Shrouds
SKU: AMP1056744-1
Shroud Type: Threaded
Shroud Material: Stainless Steel
Shroud Diameter: .16 in / 4.1 mm
RF Contact Spacing: .17 in / 4.32 mm
Dielectric Material: PTFE Thermoplastic
Sealable: No
Mating Force: Low Force
Operating Temperature Range: -85 - 329 °F / -65 - 165 °C
Part Alias: 2998-5044-02

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: