1056745-1

2998 5045 02

Elevate the performance of your RF connectors with our AMP SMA, CGS SM Shrouds. Designed for seamless integration, these 50 Ω impedance shrouds ensure optimal signal transmission in high-frequency applications. Meeting RoHS compliance standards, they are not only efficient but also environmentally responsible. Upgrade your connectivity solutions with these essential accessories, a must-have for any RF enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1056745-1
Series: AMP SMA,CGS SM
Impedance: 50 Ω
Product: RF Connector Shrouds
SKU: AMP1056745-1
Shroud Type: Threaded
Shroud Material: Stainless Steel
RF Contact Spacing: .17 in / 4.32 mm
Shroud Diameter: 4.1 mm / .16 in
Dielectric Material: PTFE Thermoplastic
Sealable: No
Operating Temperature Range: -85 - 329 °F / -65 - 165 °C
Mating Force: High Force
Part Alias: 2998-5045-02

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: