1057910-1
3184 2451 02
Part Aliases: TE Connectivity 3184-2451-02
Enhance your power and signal connections with this high-quality straight bulkhead connector. Crafted from durable stainless steel, it ensures reliable performance in diverse environments. Featuring a jack and plug configuration, it accommodates wire and cable terminations with ease. The gold-plated center contact, made of beryllium copper, guarantees optimal conductivity. With a TFE fluorocarbon dielectric, it offers excellent insulation for seamless transmission. Suitable for data and device applications, this connector is a versatile choice for wire-to-wire setups. Rest assured of its quality and compliance with RoHS standards, making it a dependable solution for your RF coaxial needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1057910-1 |
Mount Type: | Bulkhead |
Body Orientation: | Straight |
Body Material: | Stainless Steel |
Connector A Type: | OST |
Connector A Gender: | Jack |
Connector B Type: | OSP |
Connector B Gender: | Plug |
Number of Positions: | 1 |
GPL: | 835 |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3513 |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | TFE Fluorocarbon |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 3184-2451-02 1057910-1 |
SKU: | AMP1057910-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |