1059570-1
4551 3356 02,OSP FLANGE PLUG
Part Aliases: TE Connectivity 4551-3356-02
Experience seamless RF connectivity with our SMA Plug. Crafted from durable stainless steel, this panel-mounted connector ensures reliable performance in demanding environments. Featuring Captivated Contacts and Gold-plated Beryllium Copper construction, it guarantees optimal signal transmission up to 18 GHz. The threaded mating type and O-Ring seal provide secure and efficient connections, while the conductive Fluorosilicone gasket ensures effective shielding. With a straight cable connector orientation and front-mount flange, installation is a breeze. Perfect for applications requiring high-frequency performance, this SMA connector is a vital component in your setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1059570-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Panel |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | O-Ring |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Package Quantity: | 1 |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 835 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | Front Mount |
Panel Mount Type: | Flange |
Sealable: | Yes |
GPL Description: | Data and Devices |
Product Code: | 3494 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Conductive Fluorosilicone |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE Fluorocarbon |
Pin Diameter Accepted: | .018 in, .46 mm |
Connector Length: | .375 in, 9.53 mm |
Number of Panel Mounting Holes: | 2 |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Panel |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Front Mount |
Part Aliases: | 4551-3356-02 1059570-1 |
SKU: | AMP1059570-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |