1086723-1

2037 8162 92

Part Aliases: TE Connectivity M39012/56-3602  
The AMP SMA Series offers high-performance connectivity for RF applications, designed for seamless integration in aerospace, defense, and marine environments. Featuring a robust stainless steel body with passivated finish, this connector ensures durability and reliability in harsh operating conditions. With a threaded mating type and interfacial seal, it provides secure and weather-resistant connections. The cable mount design with a right-angle orientation and crimp termination method offers easy installation on RG 142, RG 142A, RG 142B, and RG 400 cables. Its gold-plated brass and beryllium copper contacts deliver excellent conductivity up to 12.4 GHz, making it ideal for demanding military-grade applications. RoHS compliant and meticulously engineered, the AMP SMA connector assembly guarantees high-quality performance in mission-critical scenarios.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1086723-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 142, RG 142A, RG 142B, RG 400
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 1.375 in, 34.93 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: D
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3602
SKU: AMP1086723-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download