Enhance your connectivity with our AMP-LATCH Universal Headers, meticulously designed for seamless integration. This two-row receptacle connector, featuring a durable thermoplastic housing in striking red, ensures reliable performance. With a 2.54mm pitch and through-hole termination method (SMT compatible), it offers versatility in board mounting applications. Meeting stringent safety standards with UL 94V-0 flammability certification, it guarantees peace of mind. Operating at a wide temperature range of -65 to 105°C (-85 to 221°F), it's ideal for various environments. Signal transmission is optimized with gold-plated contacts, while the polarization feature and screw mount PCB retention ensure secure connections. With 40 positions and a contact amperage of 1A, it's perfect for data and device applications. Trust in its high-quality construction for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 111008-9
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole (SMT Compatible)
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Red
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4880
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 2.75 in, 69.85 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: Without
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: High
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 111008-9
Replacement Part: 5111008-9
SKU: AMP111008-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: