111614-4
020 STRAIN RELIEF 2MM
Enhance the durability and efficiency of your electronic connections with our 20-contact Strain Relief in sleek black. Engineered to meet UL and CSA standards, this essential accessory features gold contact plating for optimal conductivity. The polyester body ensures reliability, while the loose-piece packaging offers convenience. With a compact design measuring just .912 inches in length, .276 inches in height, and 5.11 mm in width, it's perfect for a wide range of applications. Trust in LR 7189 and E28476 certifications for quality assurance. Upgrade your setup with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 111614-4 |
Color: | Black |
Accessory Type: | Strain Relief |
Number of Contacts: | 20 |
Contact Plating: | Gold |
Body Material: | Polyester |
Package Quantity: | 250 |
Number of Positions: | 20 |
GPL: | 034 |
Packaging: | Loose Piece |
GPL Description: | Data and Devices |
Product Code: | 0767 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 23.16 mm, .912 in |
Height: | .276 in, 7.01 mm |
Width: | .201 in, 5.11 mm |
Standards Met: | UL;CSA |
Part Aliases: | 111614-4 |
SKU: | AMP111614-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |