This 34-position dual-row header connector is designed for board-to-board signal transmission applications. With a pitch of 2.54 mm (.1 in) and through-hole solder termination, it ensures secure and reliable connections. The housing is made of UL 94V-0 rated black nylon with a low profile, suitable for a wide operating temperature range from -65 to 105°C (-85 to 221°F). Gold plating on the contacts guarantees excellent signal conductivity, while the square contact shape and mating alignment with a dual polarizing bar ensure accurate and stable connections. Measuring 50.8 mm (2 in) in length, this connector is ideal for data and device applications requiring a robust and dependable interconnect solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 111825-7
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: With
Package Quantity: 50
Contact Amperage: 1 A
Number of Positions: 34
Housing Color: Black
Mount Orientation: Vertical
GPL: 040
Profile: Low
Packaging: Tube
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .39 in, 9.86 mm
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5451
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 2 in, 50.8 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Pin Header
Mating Connector Lock: Without
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Shrouded End Dimension: .152 in, 3.87 mm
Daisy Chain: With
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 111825-7
Replacement Part: 1761664-2
SKU: AMP111825-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: