1123688-3
2.5 BATTERY REC ASSY 6P
Elevate your power and signal connectivity with our MDI series Board Mount Connector. Featuring a 2.5mm pitch, it ensures secure and efficient PCB integration. With a voltage rating of 30V DC and a contact amperage of 6A, this connector is designed for reliable performance. The vertical mount orientation, along with 10 positions, offers versatility in your circuit setup. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it's ideal for various environments. The inclusion of a PCB retention system with locating posts enhances stability during assembly. This RoHS-compliant connector is perfect for applications in Battery & Power Storage, DC Power Jacks, and more. Trust in its quality for seamless power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1123688-3 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 70 |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E162 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1123688-3 |
SKU: | AMP1123688-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |