120591-1
TOP LOAD BATTERY
Power up your devices with this top load battery, designed for seamless performance. This coin cell accessory, made of durable Polybutylene Terephthalate - GF housing material in sleek black, offers reliable board mount installation. With a contact amperage of 7 A and two positions, it ensures efficient power transmission. Operating in a wide temperature range from -30 to 70°C (-22 to 158°F), this battery is suitable for various signal circuit applications. Packaged in a box & tray format for convenience, it guarantees easy installation on printed circuit boards. RoHS compliant and part of the Battery & Coin Cell Clips, Contacts & Holders category, this battery is a dependable choice for your electronic needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120591-1 |
Accessory Type: | Coin Cell |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount |
Package Quantity: | 144 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
Battery Type: | Coin Cell |
GPL: | 519 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2932 |
Connector System: | Board to Board |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Battery Series: | CR2032 |
Part Aliases: | 120591-1 |
SKU: | AMP120591-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/05/2022 | P-22-022835 - Material Change. Soft Tray material changes from PVC to PET | Download |