1217041-1
TAB, POKE IN PCB 020 TPCUBR
Enhance your PCB assembly with our TAB terminal, designed for seamless integration into your electronic projects. With a termination method of Through Hole and contact plating in reliable Tin, this terminal ensures secure and durable connections. Its straight orientation and angle simplify installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a variety of applications, this TAB terminal is a crucial component in our range of PCB connectors, offering efficiency and performance in every use. Upgrade your connectivity with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217041-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217041-1 |
series: | MAG-MATE |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
PCB Hole Diameter: | 1.32 mm / .052 in |
Height Above PC Board: | 8.63 mm / .344 in |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |