Enhance your electrical connections with the CONT AMVAR 125 BLADE 020 TPBR, a premium component from the AMPLIVAR Terminals and Splices series. Crafted from durable brass with a protective tin plating, this straight-tab terminal ensures reliable performance in a wide operating temperature range from -65 to 150 °C (-85 to 302 °F). With a compatible tab width of 0.125 inches and a thickness of 0.51 mm (.02 in), it accommodates wires ranging from 0.1 to 0.41 mm² (200-850 CMA, 27-20.5 AWG) with ease. Featuring an open barrel design for efficient crimping, it guarantees a secure and lasting connection. Trust in its ROHS compliance and elevate your connectivity projects with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217072-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.88 mm, .94 in
Material:Brass
Compatible Tab Width:.125 in, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:.1 - .41 mm², 200 - 850 CMA, 27 - 20.5 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP1217072-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.33 mm / .013 in
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: