Effortlessly connect wires with our FF 110 REC 18-14AWG TPBR receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 14-18 AWG wires, it features an open barrel for easy F-Crimp installation, accommodating insulation diameters from .059 to .11 inches (1.5-2.8 mm). RoHS compliant and meticulously engineered, it guarantees secure and efficient wire connections in various applications. Upgrade your electrical projects with this high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1217321-2
Series: FASTIN-FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 13.97 mm, .55 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .059 - .11 in, 1.5 - 2.8 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP1217321-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.07 mm
Line: FASTON .110
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: