1241608-6

MQS1,5 Ag rec CB unseal. 0,75-1,5

Introducing MQS1.5 Ag rec CB unseal, a high-performance automotive terminal designed for robust connectivity in demanding environments. With a current rating of 7.5 A, this terminal ensures reliable power transmission. Featuring a Crimp termination method and a F-Crimp design for secure attachment, it accommodates wire sizes ranging from 0.75 to 1.5 mm². Operating flawlessly in temperatures as low as -40°C and as high as 130°C (-40 to 266°F), it's ideal for automotive, truck, bus, and off-road applications. Its Clean Body primary locking feature and Receptacle splice type guarantee a snug, durable connection. Fully compliant with RoHS standards, this terminal meets the highest industry requirements for environmental responsibility. Upgrade your connectivity with this essential automotive component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1241608-6
Amperage: 7.5 A
Termination Method: Crimp
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: .75 - 1.5 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Clean Body
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP1241608-6
series: MQS
Seal Type: Family Seal
Interface Plating: Silver (Ag)
Mating Tab Thickness: .63 mm / .025 in
Mating Tab Width: 1.5 mm / .059 in
Wire Insulation Diameter: 1.7 - 2.4 mm / .067 - .094 in
Wire Size Search: 16 AWG / 17 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/20/2024 P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
02/20/2024 P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
07/20/2023 P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download