1241782-1

8pos hybrid MQS .63 header 180deg

Enhance your automotive circuitry with this versatile connector, designed for power and signal applications. Featuring two rows with a total of eight positions, it offers flexibility in board mounting with a vertical/180° orientation. The termination method through hole solder ensures secure and lasting connections, while the 2.54mm and 5.08mm pitch options cater to diverse spacing needs. With a durable construction and interface plating available in tin or gold, this connector guarantees reliable performance in demanding automotive environments. Please note that it is not lead-free solder process reviewed. Packaged conveniently in trays, it is ready for integration into your project. Elevate your connectivity solutions with this essential automotive component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1241782-1
Color: Black
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm, .2 in, 5.08 mm
Number of Positions: 8
Mount Orientation: Vertical/180°
GPL: N04
Circuit Application: Power & Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 4
Tab Width: .025 in, .11 in, 2.8 mm, .63 mm
Interface Plating: Gold (Au), Tin
Nominal Voltage Architecture: 12 V
Tab Thickness: .024 in, .025 in, .63 mm, .6 mm
Packaging Type: Tray
Hybrid Header: Yes
Profile Height From PCB: 1.016 in, 25.8 mm
Part Aliases: 1241782-1
SKU: AMP1241782-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: