1318699-5
MR HDR ASSY 24P COATING
Enhance your industrial assembly projects with this high-density header assembly, featuring 24 pins for efficient power transmission. Designed for 250 VAC voltage, this assembly ensures reliable connectivity. The red housing not only adds a pop of color but also offers durability, with a positive lock mating retention type for secure connections. Perfect for PCB applications with a thickness of .063 inches (1.78 mm), this header assembly guarantees precise alignment with polarization features. RoHS compliant and suitable for lead-free solder processes, it prioritizes environmental responsibility without compromising performance. Upgrade your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1318699-5 |
Number of Rows: | 6 |
Voltage: | 250 VAC |
Contact Type: | Pin |
Number of Positions: | 24 |
Housing Color: | Red |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
PCB Thickness (Recommended): | .063 in, 1.78 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 4 |
Connector System: | Wire to Board |
Connector Product Type: | Header |
Mating Retention: | With |
Termination Post Tail Length: | .149 in, 3.81 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1318699-5 |
SKU: | AMP1318699-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |