132314-1

CONTACT PIN TYPE 2 SZ 16 AWG 1

Enhance your industrial connectivity with our CONTACT PIN TYPE 2. Designed for reliable signal transmission, this brass contact features a 16 AWG size, perfect for discrete wire applications. With a contact amperage of 13A and a gold-plated mating area, it ensures optimal performance in a wide operating temperature range. The crimp termination type offers easy installation, while the contact retention feature guarantees secure connections. Certified RoHS compliant, this violet and blue-coded contact is a must-have for your wire-to-wire connector systems. Packaged in a convenient bag, it comes in a quantity of 250, making it ideal for various projects. Elevate your power connector setups with this high-quality AMP Type II series component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 132314-1
Series: AMP Type II
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 250
Cable Type: Discrete Wire
Contact Amperage: 13 A
Number of Positions: 1
Termination Type: Crimp
GPL: 230
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -55 - 302 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5021
Wire Size: 14 AWG, 1.6 - 2.1 mm²
Connector System: Wire to Wire
Contact Termination Plating: Gold
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: Without
Contact Retention: With
Test Current: 13 A
For Multiple Crimp: No
Contact Retention Type in Housing: Crimp Snap-In
Color Code: Violet/Blue
Crimp Area Plating Finish: Gold
Crimp Area Plating Thickness: 30 µin, .76 µm
Special Features: Loose Piece
Contact Product Type: Contact
Part Aliases: 132314-1
SKU: AMP132314-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: