1326032-2
2.8MM RECP,SEAL,20AWG
Power up your automotive, truck, bus, or off-road vehicle with our high-quality 10A terminal splice. Designed for reliable performance in demanding environments, this crimp connector features tin contact plating and is RoHS compliant, ensuring safety and efficiency. With a temperature range of -40 to 125°C (-40 to 125°F) and compatibility with 20 AWG (.5 mm²) wire, it's ideal for a wide range of applications. The F-Crimp design and receptacle terminal splice make installation a breeze, providing a secure and durable connection. Trust in our automotive connectors and accessories to keep your vehicle running smoothly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1326032-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 20 AWG, .5 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1326032-2 |
series: | 1.5/2.8 Connector System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.4 - 1.85 mm / .055 - .073 in |
Wire Size Search: | 20 AWG / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |