1326964-1
Assembly, Audio Input Jack
Enhance your automotive audio system with this high-quality assembly, featuring a male terminal housing designed for optimal signal transmission. With a pitch of 2.54 mm and 0.1-inch row spacing, it offers precision and compatibility. Constructed with durable PBT GF material, it ensures long-lasting performance in temperatures ranging from -40 to 100°C (-40 to 212°F). This assembly, part of the Get .64 Connector System, boasts four positions and a 180° cable exit angle, perfect for seamless integration. Its black body color and compact dimensions of 1.437 x 0.787 inches make it discreet yet efficient. The primary locking feature on the terminal provides added security, while its hybrid connector design allows for versatile use. Upgrade your audio setup with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1326964-1 |
Series: | Get .64 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .226 in, 5.75 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N26 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M153 |
Connector System: | Wire to Wire |
Length: | 1.437 in |
Cable Exit Angle: | 180° |
Height: | 18.2 mm, .717 in |
Width: | 20 mm, .787 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1326964-1 |
SKU: | AMP1326964-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |