Enhance the durability and functionality of your AMPSEAL 16 connectors with this black BACK SHELL. Designed for 3-wire configurations, it provides essential strain relief to ensure secure connections in industrial and commercial transportation applications. Crafted from high-quality Polyamide material with a UL 94V-0 flammability standard, it guarantees safety and reliability even in harsh environments. With an operating temperature range of -40 to 125°C (-40 to 257°F), it can withstand extreme conditions. The 180° cable exit angle and .4-inch bundle diameter offer convenient installation. RoHS compliant, this accessory is a must-have for wire-to-device connectors, providing 2200 pieces in a package for your convenience. Elevate your automotive connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326979-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Package Quantity:2200
Number of Positions:3
GPL:N41
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Bundle Diameter:10 mm, .4 in
Material Flammability Standard:UL 94V-0
Part Aliases:1326979-1
SKU:AMP1326979-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: