Enhance connectivity in your setup with this high-performance Connector. Part of the AMP SMA series, it features a durable Brass body with Circular shape, ideal for Panel mounting. Offering a Jack gender with Snap-On mating type, it ensures secure and efficient connections. With a 75 Ω impedance and operating frequency of 4 GHz, it's perfect for demanding applications. The Crimp termination method and BT3002, TZC75024 cable types guarantee reliable signal transmission. Gold plating on the body and center contact ensures excellent conductivity. Operating in a wide temperature range from -65 to 165°C (-85 to 329°F), this commercial-grade connector is suitable for various environments. Compliant with RoHS standards, it's a sustainable choice for your RF Coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1361579-1
Series: AMP SMA,CGS SM
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Mating Type: Snap-On
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Brass
Body Shape: Circular
Cable Type: BT3002, TZC75024
Number of Positions: 1
Interface: SMB
GPL: 835
Port Configuration: Single Port
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Additional Features: Solderless
Sealable: No
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: 4472
Number of Coaxial Contacts: 1
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Detent: Without
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .187 in, 4.75 mm
Product Grade: Commercial
Connector System: Cable to Board
Connector Product Type: Connector Assembly
Part Aliases: 1361579-1
SKU: AMP1361579-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: