1367073-2

20 POS SMT CONN, SFP, 30AU

Experience seamless high-speed connectivity with our cutting-edge Surface Mount Connector. Designed for optimal performance, this connector features a compact pitch of .8 mm (.031 in) and offers 20 positions for efficient data transmission. With a data rate of 4 Gb/s, it ensures rapid and reliable signal transfer. Operating flawlessly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), it's suitable for diverse environments. Perfect for use in SFP/SFP+/zSFP+ applications, this RoHS-compliant connector guarantees both quality and sustainability. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1367073-2
Termination Method:Surface Mount
Pitch:.031 in, .8 mm
Number of Positions:20
Data Rate:4 Gb/s
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Surface Mount
Product:SFP/SFP+/zSFP+
Product Type:Connector
SKU:AMP1367073-2
Contact Mating Area Plating Material:Gold
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Contact Current Rating (Max):.5 A
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Power & Signal
For Use With Pluggable I/O Products:SFP Cage
Pluggable I/O Applications:SFP
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/12/2014P-13-009785 - Product Improvement.Product Change Notice Download