Enhance signal connectivity with this right-angle AMC connector, designed for secure board-to-board mounting in electronic applications. Part of the Alcoswitch ADP series, this connector features a durable housing made of LCP (Liquid Crystal Polymer) in sleek black, meeting stringent operating temperature requirements from -10 to 70°C (14 to 158°F). With 170 positions and a .075mm (.0029 in) pitch, it offers precision in circuitry setup. Ideal for signal transmission, it ensures reliable performance in various environments. The ECCN EAR99 classification and RoHS compliance underline its quality and regulatory adherence. Elevate your PCB connectivity with this versatile and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1367703-1
Series: Alcoswitch ADP
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Pitch: .0029 in, .075 mm
Row Spacing: .075 in, 1.9 mm
Number of Positions: 170
Housing Color: Black
GPL: 142
Operating Temperature Range: -10 - 70 °C, 14 - 158 °F
Circuit Application: Signal
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K859
Number of Dual Positions: 85
Connector System: Board to Board
ECCN: EAR99
Part Aliases: 1367703-1
SKU: AMP1367703-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: