Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1375795-5
Series: AMPMODU
Gender: Female
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 2.54 mm
Standards Met: UL 94V-0
SKU: AMP1375795-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: