Enhance your electrical connections with our SMP 0-0034160-0 Ring Tongue Connector. Designed for #8 stud sizes (M4), this terminal ensures secure and efficient power transfer with a voltage rating of 600V. Its offset orientation and straight terminal angle offer versatile installation options, while its closed barrel design provides added protection. With insulation for safety and compatibility with 14-16 AWG wire sizes (1.25-2mm²), this connector is ideal for various applications. Operating reliably in temperatures ranging from 105°C to 221°F, it's a dependable choice for demanding environments. Trust in the quality and performance of our Rings & Spades supplier product for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1377173-4
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1377173-4
Plating Material:Copper / Tin
Weight per Piece:1.125 g / .0396 oz
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:22.123 mm / .871 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:D69115-000,AMPS-0-1377173-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: