Easily connect and secure your automotive wiring with this 2-pin SPT Connector. Designed for optimal performance, this housing for female terminals features a 9.5mm pitch and is compatible with Standard Power Timer series. With a voltage rating of 26V DC and IP69K ingress protection, it ensures reliable operation even in harsh environments. The PBT GF body material, meeting UL 94-HB flammability standards, guarantees durability and safety. Perfect for signal applications, this connector is sealable and can withstand temperatures ranging from -40 to 110°C (-40 to 230°F). Its compact design, with a 180° cable exit angle, allows for easy installation. The black housing, measuring 1.654" in length, 1.024" in height, and 1.843" in width, offers a sleek and professional finish. Whether for automotive or other applications, this connector provides a secure and efficient wiring solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1379242-1
Series: Standard Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .374 in, 9.5 mm
Voltage: 26 V DC
IP Rating: IP69K
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: 1.654 in
Cable Exit Angle: 180°
Height: 1.024 in, 26 mm
Width: 1.843 in, 46.8 mm
Mating Tab Width: .189 in, 4.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379242-1
SKU: AMP1379242-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: