1379658-4
4W RCPT HSG CODING 4 GREEN
Enhance your automotive connectivity with our TH/.025 Connector System, designed for seamless integration in signal circuit applications. Featuring a single-row, four-position housing for female terminals, this connector ensures efficient power delivery with a 14V DC voltage rating. Crafted from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. The compact design, with a pitch of .087 inches (2.2mm) and 180° cable exit angle, offers versatility in installation. The green housing, standing at .396 inches (10.05mm) in height and .748 inches (19mm) in width, is not only visually distinctive but also serviceable for maintenance ease. With a wide operating temperature range of -40 to 100°C (-40 to 212°F), this connector is built to withstand extreme conditions. Its primary locking feature on the terminal ensures secure connections, while terminal position assurance adds an extra layer of stability. RoHS compliant, lead-free solder processes have not been reviewed for solder process capability. Ideal for automotive applications, this connector is a vital component in your vehicle's electrical system. Elevate your connectivity with our high-quality automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379658-4 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .465 in |
Cable Exit Angle: | 180° |
Height: | 10.05 mm, .396 in |
Width: | 19 mm, .748 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379658-4 |
SKU: | AMP1379658-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |