1379662-2
12W PLUG HSG ASSY GRAY
Enhance your automotive connectivity with our TH/.025 Connector System, designed for housing female terminals in a 2-row configuration. With a pitch of .087 in (2.2 mm) and a voltage rating of 14 V DC, this system ensures reliable signal transmission. Featuring a durable PBT body material and UL 94-HB flammability standard, it meets stringent quality requirements for automotive applications. With 12 positions and a compact design, it offers efficient cable management. Operating flawlessly in temperatures ranging from -40 to 100 °C (-40 to 212 °F), it guarantees performance in various environmental conditions. Additionally, its gray body color and sleek dimensions of .685 in length, .622 in height, and 21 mm width make it a versatile and aesthetically pleasing choice. With key features like polarization, terminal position assurance, and serviceability, this connector system ensures ease of use and maintenance. Perfect for wire-to-wire connections, it's an essential component in automotive electronics. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with our Automotive Connector Accessories range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379662-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .685 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379662-2 |
SKU: | AMP1379662-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |