1393030-6
SSR SRS,PANEL MNT,125A,240V AC - DC I/P
Enhance your power management system with this robust Solid State Relay (SSR) Panel Mount. With a high current rating of 125A and compatibility with both 240V AC and DC input, it's perfect for demanding industrial applications. Featuring a Chassis Mount design, installation is a breeze. The relay offers a reliable 1 Form A (SPST-NO) contact arrangement, ensuring seamless operation. With a wide operating temperature range of -30 to 80°C and RoHS compliance, it guarantees performance and environmental responsibility. Trust in its durable construction and efficient performance for all your power relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393030-6 |
Mount Type: | Chassis Mount |
Output Type: | AC |
Maximum Output Voltage: | 280 V |
Termination Type: | Screws |
Operating Temperature Range: | -30 - 80 °C |
Contact Arrangement: | 1 Form A (SPST-NO) |
Input Voltage: | 4 - 32 VDC |
SKU: | AMP1393030-6 |
series: | Potter & Brumfield SSR |
Case Color: | Black |
Product Weight: | 98 g / 3.45 oz |
Output Switching: | Zero |
Switch Arrangement: | 1 Form A (SPST-NO) |
Dimensions (L x W x H) (Approximate): | 45 x 57.8 x 43.4 mm / 1.772 x 2.276 x 1.709 in |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Output Current (Min): | .1 A |
Output Current Rating: | .1 - 125 Arms |
Output Voltage Rating (AC Relays): | 24 - 280 Vrms |
Input Voltage Typical: | 4 - 32 VDC |
Relay Housing Style: | Hockey Puck |
Coupling: | Optical |
R-Switch & slimSSR Relays: | No |
Power Relay Type: | Solid State |
Supplier Product: | Power Relays |
Part Alias: | 1393030-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/25/2018 | E-17-018155 - Product Improvement. Enhanced the product function. Reduced new product development cycle. | Download |
01/01/2018 | E-17-016659 - Product Improvement. Product modification to enable manufacturing efficiencies of SSR product line within Solid State Relays. | Download |
01/01/2018 | P-17-015048 - Manufacturing Location Change. Change of Specifications and Change of Manufacturing location (Subcon and supplier changes). | Download |
12/11/2017 | E-17-016659-C - E-17-016659 has been cancelled. | Download |
03/01/2017 | E-16-013698 - Product Improvement. PCN # P-16-013912 for SSRT, PCN # P-16-013913 for SSR and PCN # P-16-013914 for SSRD relays has been issued through e-commerce. | Download |
03/01/2017 | P-16-013913 - Product improvement. Product improvements to enable manufacturing efficiencies resulting in more cost competitive product. Please ensure to review full datasheet and derating curves. Major changes: 1. Input parameters added for 50A and 125A from 3-32VDC to 4-32VDC 2. Single cycle surge current for 50 A changed from 750 A to 520A 3. Single cycle surge current for 125 A changed from 1700A to 1150A 4. Static dv.dt changed from 500- 300V/ s for 25 A for 240V (not applicable for 480V) 5. I2T Rating 937 to 510 A2sec for 25A/240V and 450 A2sec for 25A/480 V 6. I2T Rating 2458 to 1350A2sec for 50A 7. I2T Rating 12000 to 6600 A2sec for 125A 8. Using snubber output. | Download |
07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download |