1394089-1
ABDECKKAPPE F31P
Enhance the functionality and aesthetics of your F31P connector with the ABDECKKAPPE F31P cover in sleek black. Designed for Industrial & Commercial Transportation applications, this accessory ensures reliable performance in extreme conditions, with a wide operating temperature range of -40 to 120°C (-40 to 248°F). Crafted from durable PBT material and meeting UL 94-HB flammability standards, it guarantees safety and longevity. The 180° cable exit angle with strain relief included offers secure cable management, accommodating a bundle diameter of .886 inches (22.5mm). With a package quantity of 200, this cover is perfect for high-volume installations. Upgrade your wire-to-board or wire-to-device connections with this essential accessory. Non-RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394089-1 |
Color: | Black |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT |
Package Quantity: | 200 |
Number of Positions: | 31 |
GPL: | J93 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | 22.5 mm, .886 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394089-1 |
SKU: | AMP1394089-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |