1394816-1
ABDECKKAPPE 45
Enhance cable management in your automotive setup with this ABDECKKAPPE 45 Cover. Designed in sleek black PBT material, it offers a total of 31 positions for efficient organization. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's suitable for industrial and commercial transportation applications. With a 45° cable exit angle and a bundle diameter of 1.024 inches (26 mm), it ensures secure connectivity. RoHS compliant, this accessory prioritizes environmental responsibility without compromising on performance. Ideal for Wire to Board or Wire-to-Device connections, it's a essential component for streamlined automotive connector systems. With a package quantity of 150, it's convenient for bulk installations. Upgrade your cable exit strategy with this high-quality cover.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1394816-1 |
Color: | Black |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | PBT |
Package Quantity: | 150 |
Number of Positions: | 31 |
GPL: | J93 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 45° |
Bundle Diameter: | 1.024 in, 26 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394816-1 |
SKU: | AMP1394816-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |