Introducing the B67E64T022X, a high-performance TYPE43 PLUG from the AMP SMA, CGS SM series. This rugged connector is designed for demanding applications, featuring a durable brass body with gold plating for optimal signal transmission. With a crimp termination method and snap-on mating type, installation is quick and secure. Operating at up to 4 GHz with an impedance of 75 Ω, it ensures reliable connectivity in RF systems. The connector is suitable for use with RG 179B cables and offers excellent performance in a wide temperature range from -65 to 165°C (-85 to 329°F). Its advanced features include pin protection and a straight cable connector orientation. Ideal for commercial applications requiring a single-port panel-mounted connector, the B67E64T022X meets the highest standards of quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1408041-1
Series: AMP SMA,CGS SM
Gender: Plug
Mount Type: Panel
Termination Method: Crimp
Mating Type: Snap-On
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Brass
Body Shape: Circular
Cable Type: RG 179B
Number of Positions: 1
Interface: SMB
GPL: 835
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Additional Features: Pin Protection
Sealable: No
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: K013
Number of Coaxial Contacts: 1
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Detent: Without
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .187 in, 4.75 mm
Product Grade: Commercial
Connector System: Cable to Board
Connector Product Type: Connector Assembly
Part Aliases: 1408041-1
SKU: AMP1408041-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: