1410135-2
MULTIGIG RT T2 .8" BP FULL CNT
Enhance your connectivity needs with our MULTIGIG RT T2 .8" BP FULL CNT, a high-performance board-to-board connector designed for demanding applications. Featuring 135 contacts in a straight orientation, this connector ensures secure and reliable power and signal transmission. With a pitch of 1.8mm and vertical mount orientation, it offers efficient PCB integration. Operating in a wide temperature range from -55°C to 105°C, it is suitable for aerospace, defense, and marine environments. RoHS compliant, this connector guarantees environmental responsibility. Trust in its robust construction and polarization feature for seamless mating alignment. Whether for power or signal circuits, the MULTIGIG RT T2 .8" BP FULL CNT is the ultimate solution for your connectivity requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1410135-2 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 135 |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Body Orientation: | Straight |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 mm, 1.8 mm |
Number of Positions: | 135 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F026 |
Number of Columns: | 15 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Center |
Part Aliases: | 1410135-2 |
SKU: | AMP1410135-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2022 | P-22-022071 - Components manufacturing location change. The housing component for the backplane connectors listed below will be transferred from TE Connectivity in Lickdale, Pennsylvania to an outside supplier in Pennsylvania. | Download |