1410147-2
MULTIGIG RT T2 .8 DC DF CT 7 ROW
Experience seamless connectivity with the MULTIGIG RT T2 .8 DC DF CT 7 ROW. This high-performance connector, part of the MULTIGIG RT 2 series, features a 1 A amperage rating and 105 contacts spread across 7 rows, making it ideal for power and signal applications. With a board mount design and right-angle body orientation, it ensures efficient and space-saving installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is well-suited for aerospace, defense, and marine environments. Fully shrouded and featuring polarization for mating alignment, it guarantees secure and reliable connections. With a pitch of 1.8mm (.071 in) and a row spacing of 1.35mm (.053 in), it offers precise and stable performance. Whether used in backplane connectors or board-to-board configurations, this connector is a versatile solution for your connectivity needs. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1410147-2 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Plug |
Number of Contacts: | 105 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Body Orientation: | Right Angle |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .053 mm, 1.35 in |
Number of Positions: | 105 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F029 |
Number of Columns: | 15 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Fully |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Center |
Part Aliases: | 1410147-2 |
SKU: | AMP1410147-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download |
07/17/2023 | P-23-024381 - Product Improvement. Adding a new mold cavity for the organizer. Increase production and reduce the lead time. No Form, Fit, and Function on the affected parts below. | Download |
03/31/2023 | P-22-023825 - Product Change. Increase the width of the wafer slots on the housing(Shroud) by 0.09mm in order to reduce the risk of FOD (Foreign Object Debris) that can be generated by insertion of the PWB wafers during parts assembly | Download |
03/02/2022 | P-21-021955 - Product improvement.To increase capacity and provide alternative manufacturing options for risk management. You are hereby informed that this second manufacturing line will be introduced on/or around March 1st , 2022. This line will follow the same strict procedure which fully maintains quality, ability to supply, and form-fit-function of the concerned products. New Manufacturing process will operate under the same certified quality management system. | Download |