1410970-3
MULTIGIG RT T2 7RW RTM MIXED DC
Introducing the MULTIGIG RT T2 7RW RTM MIXED DC board-to-board connector, designed for high-performance applications in the aerospace, defense, and marine industries. With a rugged construction and operating temperature range of -55 to 105°C (-67 to 221°F), this connector ensures reliability in harsh environments. Featuring 112 contacts in 7 rows, it offers power and signal connectivity with a current rating of 1A. The right-angle mount orientation and 1.8mm pitch facilitate secure board-to-board connections, while polarization ensures proper mating alignment. Fully shrouded and RoHS compliant, this connector meets stringent industry standards for safety and environmental responsibility. Perfect for demanding applications, it guarantees high-speed data transmission and robust performance. Trust the MULTIGIG RT T2 7RW RTM MIXED DC for your connectivity needs in mission-critical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1410970-3 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Plug |
Number of Contacts: | 112 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Body Orientation: | Right Angle |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .053 mm, 1.35 in |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F029 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Fully |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Center |
Part Aliases: | 1410970-3 |
SKU: | AMP1410970-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |