1410975-4
MULTIGIG RT2 7RW DC RTM CT
Experience seamless connectivity with the MULTIGIG RT2 7RW DC RTM CT, a high-performance board-to-board connector designed for power and signal applications in demanding environments. With a robust construction and a right-angle mount orientation, this connector ensures secure and reliable connections in aerospace, defense, and marine systems. Featuring 112 contacts arranged in 7 rows with a pitch of 1.8mm, it offers efficient signal transmission. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for rugged conditions. Its fully shrouded, polarized design with a board-to-board configuration and center guide location facilitates easy mating and alignment. RoHS compliant, it meets international standards for environmental responsibility. Trust the MULTIGIG RT2 for efficient and durable connectivity solutions in your application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1410975-4 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Plug |
Number of Contacts: | 112 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Body Orientation: | Right Angle |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .053 mm, 1.35 in |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F029 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Fully |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Center |
Part Aliases: | 1410975-4 |
SKU: | AMP1410975-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2017 | P-17-014050 - Manufacturing location change. Following Part Numbers will be transferred from outside supplier to TE Connectivity manufacturing location in Mt.Joy, Pennsylvania. | Download |