1437565-4
FSM102=NEW P/N
Introducing the FSM102, a cutting-edge addition to our product line. With a new part number and a sleek black actuator made of durable polyester, this tactile switch offers a reliable performance for a variety of applications. Featuring a vertical mount angle and through-hole installation, it ensures easy integration into your projects. The SPST pole and throw configuration, along with the off-(on) switch operation, provide precise control. Operating at a rated voltage of 24 VDC and with a low amperage of 50mA, it is both efficient and energy-saving. This switch guarantees a comfortable user experience with its round actuator design and an operating force of 160g. Compliant with RoHS standards, it also prioritizes environmental responsibility. Upgrade your systems with the FSM102 and experience seamless functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437565-4 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Polyester |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .316 in, 8.02 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1437565-4 |
series: | Alcoswitch FSM100-104 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .472 in |
Button Width: | 6.7 mm / .236 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 1437565-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |