1437646-9

3PCR-05-006=3PCR-ASSY

Part Aliases: TE Connectivity 3PCR-05-006  
Enhance your industrial connectivity with our Buchanan 3 Series Right Angle Barrier Terminal Block. Crafted from UL 94V-0 rated thermoplastic, it ensures reliable performance in demanding environments. Featuring five contacts and a 10A amperage capacity, this terminal block is suitable for various applications. With a voltage rating of 300V and wave solder capability up to 265°C, it guarantees efficient operation. The right-angle mount and compact design make it ideal for space-constrained installations. RoHS compliant and featuring bright tin plating on copper alloy terminals, it offers both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1437646-9
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Termination Method: Printed Circuit
Body Orientation: Right Angle
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 300
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.3 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.32 in, 33.53 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1437646-9 3PCR-05-006
SKU: AMP1437646-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: