1437658-2
8PCV-06-008=8PCV ASSEMBLY
Part Aliases: TE Connectivity 8PCV-06-008
Enhance your industrial connections with our Buchanan 8 Series Terminal Block. Crafted from high-quality thermoplastic in a sleek black finish, this UL 94V-0 compliant block ensures safety and reliability. Featuring six contacts in a single row, it offers a 30A amperage and 600V voltage capacity, making it ideal for power distribution. With straight body orientation and a 11.1mm pitch, it's designed for efficient PCB mounting with 8-32 screws. Operating in a wide temperature range from -40 to 120 °C, it's suitable for diverse environments. Each package includes 75 units, perfect for bulk installations. Trust in our lead-free solder capable block for seamless connectivity in your industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1437658-2 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 75 |
Number of Levels: | 1 |
Number of Positions: | 6 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 3.572 in, 90.73 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437658-2 8PCV-06-008 |
SKU: | AMP1437658-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |