Enhance your electronic connections with the AMPMODU IV/V Housing, featuring a sleek black design and durable Polyamide - GF construction. This receptacle connector boasts two rows of six crimped contact sockets, with a pitch of 2.54mm (.1 in) for secure and efficient wire termination. With a voltage rating of 250 VAC and excellent insulation resistance of 5000 MΩ, it ensures reliable performance in industrial settings. The latch lock mechanism provides added security, while the operating temperature range of -65 to 105 °C makes it suitable for diverse environments. Packaged in a convenient box of 1000, this connector is an essential component for your PCB assembly projects, offering mating alignment with polarization for easy installation. Rest assured of its quality and compliance with RoHS standards, making it a smart choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 144095-1
Color: Black
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyamide - GF
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Lock Type: Latch
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Mating Retention Type: Latch
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 18 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5210
Connector Length: 13.9 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V AC
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Part Aliases: 144095-1
SKU: AMP144095-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: