1445957-8

HSG SUB ASY,GRAY

Enhance your power connections with the HSG SUB ASY in Gray from our AMP Power Series - 45. This single-row housing assembly, crafted from UL-certified polycarbonate, offers reliable performance in various environments. Featuring cable mount installation and crimp termination, it ensures secure connectivity for stranded wires ranging from 10 to 20 AWG. With a voltage rating of 600 V AC/DC and a wide operating temperature range from -20 to 105°C (-4 to 221°F), it's suitable for demanding applications. Each package contains 1000 units, making it ideal for large-scale projects. The housing's gray color and compact design, with a height of 7.4mm and length of 24.6mm, blend functionality with aesthetics. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Whether used in power distribution or industrial machinery, this connector, part of our Data and Devices range, guarantees seamless wire-to-wire connection. Upgrade your power systems with the HSG SUB ASY for efficient and durable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1445957-8
Series: AMP Power Series - 45
Housing Material: Polycarbonate
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Voltage: 600 V AC, 600 V DC
Contact Type: Receptacle
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Number of Positions: 1
Housing Color: Gray
GPL: K14
Packaging: Box
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Panel Mount: Without
Connector Height: .291 in, 7.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: H298
Wire Size: 10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA
Connector Length: 24.6 mm, .968 in
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Connector Width: .291 in, 7.4 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug/Receptacle
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1445957-8
SKU: AMP1445957-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: