1452625-1
GET HEADER 2POS. ASSY
Introducing the Get .64 Connector System Header Assembly, designed for efficient signal transmission in automotive applications. Featuring two positions in a single row, this black connector ensures secure Through Hole - Solder termination. With a pitch of 2.54mm (.1 in) and a maximum operating temperature of 100°C (212°F), it offers reliable performance in demanding environments. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. The compact design, with a length of .911 in (18.2 mm) and a width of .716 in (23 mm), allows for easy integration onto Printed Circuit Boards. With a rated voltage of 14 V DC and a tab width of .025 in (.64 mm), it offers versatility in power and signal connections. The horizontal/90° mount orientation and wave solder capability make installation straightforward. Ideal for automotive circuit applications, this header assembly is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1452625-1 |
Color: | Black |
Series: | Get .64 Connector System |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Package Quantity: | 240 |
Mount Orientation: | Horizontal/90° |
GPL: | N28 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M179 |
Number of Signal Positions: | 2 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 14 V DC |
ECCN: | EAR99 |
Connector Width: | 23 mm, .716 in |
Length: | 18.2 mm, .911 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Hybrid Header: | No |
Profile Height From PCB: | 10.3 mm, .406 in |
Material Flammability Standard: | None |
Part Aliases: | 1452625-1 |
SKU: | AMP1452625-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |