1456968-2
CONTACT,FEMALE, 0.64, 18 AWG, AG
Enhance your connectivity with this high-performance female contact. Designed for 18 AWG wires, it ensures secure and reliable crimp termination, with a tin plating for added durability. Operating seamlessly in a wide temperature range, from -40 to 150°C (-40 to 302°F), it's perfect for automotive, truck, bus, and off-road applications. Featuring a primary locking feature and a receptacle splice type, this contact guarantees a clean and efficient connection, while also meeting RoHS compliance standards. Trust in its 10A amperage and F-Crimp compatibility for optimal performance in your connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1456968-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 18 AWG, .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1456968-2 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .64 mm |
Mating Tab Width: | .8 mm |
Wire Insulation Diameter: | 1.6 - 2.06 mm / .063 - .081 in |
Wire Size Search: | 18 AWG / .75 mm² |
Customer Preferred Contact: | Yes |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |