Enhance connectivity in your electronic assemblies with our AMPMODU Headers. Designed for efficient power transmission, these high-quality connectors feature a durable thermoplastic housing and gold-plated brass contacts for reliable performance. With a straight body orientation and vertical mount, they ensure seamless integration onto printed circuit boards. The UL 94V-0 material flammability standard compliance guarantees safety, while the 2.54mm pitch and 3A amperage rating cater to various application needs. Whether for industrial or commercial use, these black connectors with square contact shape offer versatility and stackability, meeting RoHS requirements for environmentally conscious manufacturing. Elevate your PCB connectivity with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 146510-2
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .33 in, 8.38 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 19.55 mm, .77 in
PCB Contact Termination Area Plating Thickness: 15 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146510-2
SKU: AMP146510-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: