Enhance your PCB connectivity with this high-quality board-to-board header, designed for optimal performance and durability. Featuring gold-plated contact mating areas, it ensures reliable and efficient signal transmission. With a thermoplastic housing and copper alloy contacts, this connector guarantees robust construction and excellent conductivity. Its right-angle mount orientation and breakaway header type offer versatility in installation. Ideal for mezzanine and board stacking applications, this connector with 50 positions and a 2.54mm pitch is perfect for compact designs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your electronic assemblies with this essential component for seamless connectivity and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147063-1
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 50
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP147063-1
series: AMPMODU Headers
Connector Profile: Standard
Connector Contact Load Condition: Selectively Loaded
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .762 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
PCB Thickness (Recommended): 1.6 mm / .063 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: Without
Circuit Application: Signal
Solder Process Feature: Board Standoff
Position Locations Omitted: Row M - 14 / Row N - 14
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.29 mm / .09 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: Standard

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: