Enhance your PCB connectivity with our AMPMODU IV/V series surface-mount socket connectors. Featuring a durable polyester housing and gold-plated phosphor bronze contacts, these connectors offer reliable performance for a wide range of applications. With a pitch of 2.54mm and a straight body orientation, they provide easy integration into your designs. Meeting UL 94V-0 flammability standards and RoHS compliance, they ensure safety and environmental responsibility. With a high-temperature rating and a voltage withstand of 750V AC, they are suitable for industrial use. Each package includes 250 connectors, making them ideal for bulk assembly. The black housing color and vertical mount orientation offer versatility in placement. Whether for board-to-board or mezzanine connections, these connectors provide efficient and secure connectivity. Explore the possibilities with our high-quality AMPMODU IV/V series connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 147105-6
Series: AMPMODU IV/V
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5472
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Protection Type: Closed Entry Housing
Contact Shape: Single Tine
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 147105-6
Replacement Part: 5-147105-6
SKU: AMP147105-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: