1473562-3
RITS CONN. PLUG ASSY 3P YELLOW
Enhance your wire to board connections with this high-quality RITS Connector Plug Assembly in striking yellow. Designed for industrial applications, it boasts gold-plated contacts for optimal conductivity and a sturdy thermoplastic housing with UL 94V-0 flammability standard compliance. With three positions and a current rating of 3A, it ensures reliable signal transmission. Its cable mount design offers flexibility, while the included latch ensures secure mating. Operating at temperatures ranging from -30 to 75°C, it's suitable for a variety of environments. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for a wide range of assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473562-3 |
Series: | RITS Plug Connector |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Thermoplastic - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold over Nickel |
Pitch: | .079 in |
Voltage: | 32 VDC |
Contact Type: | Tab |
Package Quantity: | 36 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | JA9 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | Without |
Connector Height: | 18.5 mm, .728 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H166 |
Preloaded: | Yes |
Contact Layout: | Inline |
Connector Length: | 14.1 mm, .555 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .198 in, 5.05 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1473562-3 |
SKU: | AMP1473562-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |