1473565-3

RITS CONN.HDR ASSY 3P

Enhance your PCB connections with this RITS Header Connector Assembly, designed for reliable performance in industrial applications. Featuring a 3-position inline layout with gold-plated sockets, it ensures efficient signal transmission. The thermoplastic housing in black offers durability and meets UL 94V-0 flammability standards. With a vertical mount angle and through-hole solder termination, installation is secure and straightforward. Operating in a wide temperature range from -30 to 75°C (-22 to 167°F), it's suitable for diverse environments. Mating alignment with polarization and retention features guarantees a stable connection. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility. Perfect for wire-to-board setups, it comes in a pack of 35 for convenience. Elevate your electronic assemblies with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473565-3
Series:RITS Header Connectors PCB Mount
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Socket
Mount Angle:Vertical
Package Quantity:35
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:JA9
Mating Retention Type:Latch
Tail Length:.13 in, 3.3 mm
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:13 mm, .511 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H167
Preloaded:Yes
Contact Layout:Inline
Connector Length:13.8 mm, .543 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.251 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Without
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
High Temperature Housing:Yes
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1473565-3
SKU:AMP1473565-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/28/2021P-21-021243 - Manufacturing location change. Following Part Numbers will be transferred from TECC to TECC s Vendor, and TECC continue to have response of Quality, delivery and Cost TECC: TE Connectivity Connectors (Suzhou) Co., Ltd. Product Change Notice Download