1473565-6

RITS CONN.HDR ASSY 6P

Enhance your PCB connections with this RITS Header Connector Assembly. Featuring a 6P socket contact layout and a vertical mount angle, it offers efficient and secure through-hole solder termination. The thermoplastic housing in sleek black, UL 94V-0 flammability standard, and high-temperature durability make it suitable for industrial applications. With gold over nickel contact plating and a 32 VDC voltage rating, it ensures reliable performance. The 1.6mm PCB retention with locating posts and polarization mating alignment guarantee precise assembly. This shrouded header connector, ECCN EAR99 compliant, also boasts RoHS and halogen-free certifications, meeting global environmental standards. With 24 units in a tube packaging, it's convenient for bulk purchases. Elevate your wire-to-board connector system with this high-quality and versatile component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473565-6
Series:RITS Header Connectors PCB Mount
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Socket
Mount Angle:Vertical
Package Quantity:24
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:JA9
Mating Retention Type:Latch
Tail Length:.13 in, 3.3 mm
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:13 mm, .511 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H167
Preloaded:Yes
Contact Layout:Inline
Connector Length:19.8 mm, .779 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.251 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Without
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
High Temperature Housing:Yes
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1473565-6
SKU:AMP1473565-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: