147378-3
30 SYS50 SMT RCP DR SHD W/O HD
Enhance your PCB connectivity with this high-performance board-to-board header. Featuring 30 gold-plated sockets in a vertical mounting orientation, this connector ensures secure and reliable contact. With a pitch of 1.27mm (.05 inches) and a row spacing of 2.54mm (.1 inch), it offers precise alignment for seamless integration. Crafted from durable polyphthalamide housing and phosphor bronze contacts, it guarantees long-lasting performance even in demanding environments. Operating at 30VAC, it's suitable for a wide range of applications. ROHS compliant, this connector meets international standards for environmental responsibility. Elevate your electronic designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147378-3 |
Amperage: | 3.6 A |
Housing Material: | Polyphthalamide |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 30 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP147378-3 |
series: | AMPMODU System 50 |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 150 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Connector Length: | 9.398 mm / .37 in |
Connector Height: | 9.4 mm / .37 in |
Insulation Resistance: | 5000 MΩ |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Assembly Process Feature: | None |
Packaging Reel Diameter: | 300 mm |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Rectangular Termination Post & Tail Thickness: | 3.6 mm / .008 in |
Rectangular Termination Post & Tail Width: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 125 °C / -85 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |